10-position, 2-row straight receptacle with 2.54mm pitch and 0.1inch row spacing. Features a 3A current rating, 250V AC voltage rating, and operates from -65°C to 105°C. Constructed with bronze contacts and a black UL94 V-0 rated housing, this connector includes mating alignment, mating connector lock, and strain relief. Designed for free hanging, cable mount applications with crimp termination, supporting wire gauges from 20AWG to 32AWG.
TE Connectivity 87922-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Male or Female |
| Current Rating | 3A |
| Depth | 29.21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.32mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 29.21mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87922-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.