18-position, 2-row rectangular wire housing with a 2.54mm pitch, designed for straight, cable-mount applications. Features include a black, UL94 V-0 flammability rated housing, 3A current rating, and male or female contact types. This crimp termination housing offers mating alignment, connector lock, and strain relief, operating within a -65°C to 105°C temperature range and a 250V AC voltage rating. Suitable for wire gauges from 20AWG to 32AWG.
TE Connectivity 87922-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Male or Female |
| Current Rating | 3A |
| Depth | 29.21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.32mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.9inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87922-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.