5-position, single-row female socket strip connector with a 3.96mm pitch. Features straight, through-hole mounting with a solder termination and 2.85mm contact post length. Rated for 5A current, it operates within a temperature range of -65°C to 105°C and boasts gold-plated bronze contacts. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 87984-5 technical specifications.
| Approvals | UL |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.85mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 4.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.112inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 0.112inch |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87984-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.