6-position, single-row socket strip with a 3.96mm pitch, designed for right-angle, through-hole PCB mounting. Features female socket contacts made of bronze with gold plating for a 5A current rating. Operating temperature range from -65°C to 105°C, with a black housing and UL94 V-2 flammability rating. Lead-free and RoHS compliant, this component is supplied in a tube for convenient handling.
TE Connectivity 87988-6 technical specifications.
| Approvals | UL |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 8.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.62mm |
| Pitch | 0.156inch |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87988-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.