
2-position, single-row right-angle socket strip for board-to-board applications. Features female socket contacts with tin-plated bronze material, rated for 5A current. Mounts via through-hole termination with a 3.96mm pitch and 0.156-inch spacing. Black housing constructed from UL94 V-2 rated material, operating from -65°C to 105°C.
TE Connectivity 87995-2 technical specifications.
| Approvals | UL |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Mating Length | 0.345inch |
| Contact Plating | Tin |
| Contact Post Length | 3.68mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.175inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.62mm |
| Pitch | 0.156inch |
| Plating Thickness | 2.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.