TE Connectivity 880045-1 technical specifications.
| Type | Faston Tab Terminal |
| Gender | RCP |
| Wire Size | 13-17AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 880045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.