
TE Connectivity 880061-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | N/A |
| Depth | 2.5mm |
| Height | 2mm |
| Length | 11.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.0635m |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
