TE Connectivity 88017-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.22mm |
| Mount | Socket |
| Number of Positions | 1 |
| Package Quantity | 50000 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88017-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.