This TE Connectivity connector features a straight body orientation and a terminal pitch of 2.5mm. It has a single row of 3 contacts and is designed for wire to board mounting via solder termination. The connector measures 7.5mm in length, 4.9mm in depth, and 10.4mm in height, making it suitable for through hole mounting.
TE Connectivity 880222-3 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 4.9 |
| Product Height (mm) | 10.4 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 880222-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.