This 6-contact wire to board HDR connector features a 2.5mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a product length of 15mm, depth of 4.9mm, and height of 10.4mm. The connector is suitable for use in applications where a reliable and secure connection is required.
TE Connectivity 880222-6 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 4.9 |
| Product Height (mm) | 10.4 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 880222-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.