TE Connectivity 880305 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 22.9mm |
| Material | Polyamide, Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 13000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.