
TE Connectivity 880584-7 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 14000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880584-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.