
TE Connectivity 880584-8 technical specifications.
| Contact Plating | Tin |
| Housing Color | Natural |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 880584-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.