Ring tongue terminal for 13-17 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers a 4.3mm stud diameter and a 19.8mm length, with a 0.157-inch insulation diameter capacity. Designed for free-hanging mounting, it includes insulated wire support and is supplied in tape and reel packaging. RoHS compliant.
TE Connectivity 880642-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.157inch |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 4.3mm |
| Termination | Circular |
| Thickness | 0.024inch |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880642-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.