
Female receptacle terminal for discrete wire, supporting 13-17 AWG wire gauges. Features a straight, free-hanging, cable mount orientation with a 6.35mm mating tab width and 0.8mm tab thickness. Constructed from unplated brass, this non-insulated terminal has a 4mm wire/cable diameter and 0.157-inch insulation diameter. RoHS and ELV compliant, packaged on tape and reel.
TE Connectivity 880645-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.157inch |
| Lead Free | Not Applicable |
| Length | 0.838inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880645-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
