Female receptacle terminal for discrete wire, featuring a straight, unshielded, free-hanging, cable mount design. Constructed from brass with tin plating, it supports insulated wire and accommodates wire gauges from 17AWG to 13AWG, with a wire/cable diameter of 4mm. This component offers a mating tab width of 6.35mm and a tab thickness of 0.032 inches, with a total length of 0.838 inches. It is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 880645-6 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.157inch |
| Lead Free | Not Applicable |
| Length | 0.838inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880645-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.