Female signal receptacle terminals for discrete wire, featuring a straight, free-hanging, cable mount orientation. These non-insulated brass terminals support insulated wire with a maximum diameter of 3.3mm and accommodate wire gauges from 17AWG to 20AWG. Designed for a 6.35mm mating tab width and 0.81mm tab thickness, these components are RoHS compliant and supplied on tape and reel for efficient assembly.
TE Connectivity 880646-1 technical specifications.
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.