Female receptacle terminal, designed for discrete wire applications, features brass construction with pre-tin plating for enhanced conductivity. This non-insulated component supports wire gauges from 17 to 20 AWG, accommodating a wire/cable diameter up to 0.13 inches. It offers a mating tab width of 0.25 inches and a tab thickness of 0.032 inches, with a total length of 20.7mm. Packaged in tape and reel for automated assembly, this terminal is RoHS and ELV compliant.
TE Connectivity 880646-5 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880646-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.