
TE Connectivity 880698-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 5.4mm |
| ELV | Compliant |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal J Mark II 1.8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880698-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
