TE Connectivity 880811-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25.5mm |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Superseal |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 880811-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
