
Female, straight, cable mount signal and power contact for flat flex cable termination. Features bronze contact material with tin and gold plating. Designed for IDC termination with a 2.54mm pitch. Packaged in tape and reel for efficient assembly. Compliant with ELV and RoHS standards.
TE Connectivity 88117-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Length | 20.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88117-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
