TE Connectivity 88117-9 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 1.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88117-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
