Two-position, single-row wire housing for signal applications, featuring a straight, cable-mount design with a 6.5mm pitch. This black, UL94 HB rated connector system utilizes crimp contact types and supports wire-to-wire connections. It operates within a temperature range of -40°C to 130°C and is RoHS and ELV compliant.
TE Connectivity 881205-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 21.5mm |
| Hybrid Connector | No |
| Length | 21.5mm |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Bag |
| Pitch | 6.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 881205-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.