
Two-position, straight, female jumper shunt with a 2.54mm pitch. Features gold-plated bronze contacts rated for 3A, housed in black UL94 V-0 rated material. Operating temperature range from -65°C to 105°C. Dimensions include 5.08mm length, 2.5mm width, and 10.9mm height. Packaged in a bag with 14,000 units.
TE Connectivity 881545-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating Thickness | 0.381um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 881545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
