TE Connectivity 881545-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.9mm |
| Housing Color | Black |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 881545-4 to view detailed technical specifications.
No datasheet is available for this part.