TE Connectivity 881608-1 technical specifications.
| Type | Faston Tab Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Tab Size | 1.42mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 90°C |
| Wire Size | 17-20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 881608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.