38-position, 2-row straight cable mount wire housing with 2.54mm pitch and 2.54mm row spacing. Features a black housing color, UL94 V-0 flammability rating, and operates within a -65°C to 105°C temperature range. Designed for wire-to-board connectivity, it accepts wire gauges from 22AWG to 32AWG and supports flat flex cable types. Includes mating alignment, mating connector lock, and mating retention for secure connections. Rated for 300V and is RoHS and ELV compliant.
TE Connectivity 88179-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 54.61mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88179-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.