
Rectangular connector housing for wire-to-board applications, featuring 18 positions and a straight, cable mount orientation. This male connector system offers a 2.54mm pitch and row spacing, with a maximum operating voltage of 300V. Designed for flat flex wire types, it accommodates wire gauges from 22AWG to 24AWG and insulation diameters up to 1.75mm. The black housing is constructed from UL94 V-0 rated material, ensuring flammability resistance, and operates within a temperature range of -65°C to 105°C. It includes mating alignment, connector lock, and retention features for secure connections.
TE Connectivity 88190-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 42.16mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88190-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.