TE Connectivity 88450-1 technical specifications.
| Body Material | PVC |
| Color | Natural |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 88450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.