TE Connectivity 88450-2 technical specifications.
| Body Material | PVC |
| Color | Natural |
| Contact Gender | Female |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 88450-2 to view detailed technical specifications.
No datasheet is available for this part.