TE Connectivity 88619-2 technical specifications.
| Body Material | Stainless Steel |
| Connector System | Cable-to-Board |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88619-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.