Rectangular connector housing, 16 positions, 2.54mm pitch, for wire-to-board applications. Features straight orientation, cable mount, and a black housing color. Designed for crimp termination with a maximum wire gauge of 32AWG and a minimum of 22AWG, supporting flat flex cable types. Offers mating alignment, connector lock, and retention, with a voltage rating of 300V and operating temperatures from -65°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 88637-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Location | Bottom |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.62mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 88637-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.