
TE Connectivity 887089-1 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender Type A | Female |
| Gender Type B | Male |
| Lead Free | Not Applicable |
| Mount | Panel, Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 887089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
