TE Connectivity 88976-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 12.06mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 88976-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
