TE Connectivity 8909K314 technical specifications.
| Current Rating | 8A |
| Mount | Panel, Flanges |
| Package Quantity | 150 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8909K314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.