TE Connectivity 8910K207 technical specifications.
| Actuator Length | 16.28mm |
| Actuator Type | Standard Round |
| Current Rating | 16A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8910K207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.