TE Connectivity 8910K221 technical specifications.
| Actuator Length | 20.27mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8910K221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.