TE Connectivity 891246-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | SolderSleeve ST18 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 891246-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.