TE Connectivity 8980K250 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Mount | Bushing |
| Resistance | 8980250R |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8980K250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.