3-position, right-angle barrier strip terminal block with solder termination. Features a 11.1mm pitch, 30A current rating per contact, and 600V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals, this component offers a wide operating temperature range of -40°C to 248°C and is UL94 V-0 flammability rated. Designed for through-hole mounting, it accommodates wire gauges from 10AWG to 18AWG.
TE Connectivity 8PCR-03-006 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 35.18mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8PCR-03-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.