30A barrier strip terminal block featuring a single row and single deck configuration. This straight-orientation component offers 3 positions and 3 circuits, with screw termination for wire gauges from 22AWG to 10AWG. Constructed with a black thermoplastic insulator and copper alloy contacts plated in tin, it boasts a 600V voltage rating and a maximum operating temperature of 248°C. UL94 V-0 flammability rating and RoHS compliance are confirmed.
TE Connectivity 8PCV-03-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Insulation Material | Thermoplastic |
| Length | 35.18mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 11.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 0.8inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8PCV-03-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.