
TE Connectivity 8PCV-05 technical specifications.
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8PCV-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.