TE Connectivity 8S14-50FR technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, Yellow |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -55°C |
| Series | Chem-X 8S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8S14-50FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.