TE Connectivity 8STV-05-627 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Number of Contacts | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8STV-05-627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.