TE Connectivity 8TK2-48 technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Height | 17.8mm |
| Length | 48mm |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8TK2-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.