General purpose terminal block featuring 2 positions and 1 level for secure wire termination. Rated for 600V and 30A per contact, it accommodates wire gauges from 10AWG to 18AWG. Constructed with a black thermoplastic insulator and tin-plated copper alloy terminals, this component offers a pitch of 11.1mm. Mounting options include through-hole, panel, and chassis, with integrated mounting ears and inserts. Operating temperature range is -40°C to 248°C, and it is RoHS and ELV compliant with a UL94 V-0 flammability rating.
TE Connectivity 8WWV-02-006 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.822inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 140 |
| Packaging | Bag |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8WWV-02-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.