TE Connectivity 9-1274043-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Coaxial |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1274043-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.