TE Connectivity 9-1326726-8 technical specifications.
| Color | Black |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 38 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.85mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1326726-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.