TE Connectivity 9-1393101-4 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393101-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.