TE Connectivity 9-1393117-8 technical specifications.
| Coil Current | 230mA |
| Coil Resistance | 18R |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 38.89mm |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Brackets |
| Operate Time | 15ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393117-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.